TE Connectivity Surface Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST-NO
- RS-stocknr.:
- 477-440
- Fabrikantnummer:
- 1461056-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 150 eenheden)*
€ 200,70
(excl. BTW)
€ 242,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 200,70 | € 1,338 |
*prijsindicatie
- RS-stocknr.:
- 477-440
- Fabrikantnummer:
- 1461056-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
- Land van herkomst:
- CN
The TE Connectivity relay is designed for high-performance applications, featuring advanced engineering to ensure reliability and efficiency. Its robust construction and excellent solder process capability set it apart in demanding environments, making it the ideal choice for professionals seeking quality and durability. With a compliance focus, this relay meets multiple EU directives for environmental standards, ensuring a responsible choice for contemporary electronics. It is engineered for high-temperature wave soldering processes, ensuring ease of integration into various circuits. The SDT series reflects TE Connectivity's commitment to delivering solutions that not only fulfil but exceed industry expectations, providing peace of mind for users requiring dependable electrical performance.
Designed for wave soldering capabilities at up to 265°C
Meets strict EU RoHS and ELV compliance standards
Constructed for long-lasting performance in demanding conditions
Obsolete notification ensures transparency in product lifecycle
Multiple compliance certifications reflecting responsible manufacturing
Available CAD files facilitate design integration
Compatible with a wide range of applications across various sectors
Supports eco-friendly initiatives through compliant material usage
Meets strict EU RoHS and ELV compliance standards
Constructed for long-lasting performance in demanding conditions
Obsolete notification ensures transparency in product lifecycle
Multiple compliance certifications reflecting responsible manufacturing
Available CAD files facilitate design integration
Compatible with a wide range of applications across various sectors
Supports eco-friendly initiatives through compliant material usage
Gerelateerde Links
- Finder PCB Mount Relay, 12V dc Coil, 6A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Relay, 12V dc Coil, 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
- Finder PCB Mount Power Relay, 24V Coil, 6A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 12V Coil, 16A Switching Current, SPST-NO
