TE Connectivity Surface Mount Power Relay, 21V dc Coil, 8A Switching Current, 3PDT
- RS-stocknr.:
- 477-020
- Fabrikantnummer:
- 1415054-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 10 eenheden)*
€ 190,79
(excl. BTW)
€ 230,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 190,79 | € 19,079 |
*prijsindicatie
- RS-stocknr.:
- 477-020
- Fabrikantnummer:
- 1415054-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 21V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 8A | |
| Number of Poles | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 21V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Surface Mount | ||
Switching Current 8A | ||
Number of Poles 4 | ||
- Land van herkomst:
- MX
The TE Connectivity force-guided relay is designed for precision control in DC applications, providing a reliable solution for system integration. Engineered with a monostable coil magnetic system, it ensures optimal performance with its 3A normally open and 1B normally closed contact arrangement. The component boasts an exceptional contact rating and robust electrical characteristics, making it ideal for various industrial settings. With its exceptional insulation properties and heat resistance, this product supports a wide range of ambient conditions. Furthermore, the relay is designed for easy integration into existing systems, with solder pin terminations that simplify board mounting. It stands out not only for its technical capabilities but also for compliance with global standards, offering peace of mind in reliability and safety. Whether as part of a new design or retrofitting into older systems, this relay brings an unparalleled level of performance to your applications.
Compact design for space-efficient installations
Enhanced insulation for increased safety during operation
Compliant with EU RoHS and ELV directives, ensuring environmentally responsible engineering
Solder pins provide reliable and secure connections
Low coil power consumption reduces overall energy usage
Heat-resistant materials ensure longevity under extreme conditions
Available worldwide, facilitating global projects and applications
Enhanced insulation for increased safety during operation
Compliant with EU RoHS and ELV directives, ensuring environmentally responsible engineering
Solder pins provide reliable and secure connections
Low coil power consumption reduces overall energy usage
Heat-resistant materials ensure longevity under extreme conditions
Available worldwide, facilitating global projects and applications
Gerelateerde Links
- TE Connectivity PCB Mount Force Guided Relay, 21V dc Coil, 8A Switching Current, 3PDT
- Finder PCB Mount Power Relay Module, 21V dc Coil, 8A Switching Current
- TE Connectivity Surface Mount Power Relay, 21V dc Coil, 8A Switching Current, SPDT
- Finder PCB Mount, Plug In Relay, 21V dc Coil, 8A Switching Current
- Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 8A Switching Current, 3PDT
- TE Connectivity PCB Mount Force Guided Relay, 21V dc Coil, 8A Switching Current, 4NO/2NC
- Lovato DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, 3PDT
- TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil, 8A Switching Current, 3PDT
