TE Connectivity Panel Mount Power Relay, 240V Coil, SPDT
- RS-stocknr.:
- 474-598
- Fabrikantnummer:
- 2-1649341-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 20 eenheden)*
€ 179,71
(excl. BTW)
€ 217,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 179,71 | € 8,986 |
*prijsindicatie
- RS-stocknr.:
- 474-598
- Fabrikantnummer:
- 2-1649341-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 240V | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Number of Poles | 2 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 240V | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Number of Poles 2 | ||
Latching No | ||
- Land van herkomst:
- CN
The TE Connectivity General purpose power relay exemplifies reliability and efficiency, ideal for various applications requiring a robust electrical interface. With its monostable coil magnetic system, it provides seamless operation and consistent performance under demanding conditions. Designed for AC current use, this relay features a 1 Form C SPDT-CO arrangement, offering versatile contact configurations for enhanced adaptability in installation. The advanced insulation properties ensure durability and safety, making this relay a trusted choice for professionals across multiple industries. With a contact rating of 20 A and a coil voltage of 240 VAC, this relay guarantees endurance and stability, providing peace of mind in continuous operation scenarios.
Designed for seamless integration into diverse electrical systems
Monostable operation ensures reliable activation and deactivation
Superior insulation and dielectric strength enhance safety
Durable construction withstands harsh environmental conditions
Flange mounting feature facilitates straightforward installation
Quick connect terminals simplify wiring and maintenance
Compact dimensions allow for space-saving design in applications
Versatile in operation, suitable for a range of industrial uses
Monostable operation ensures reliable activation and deactivation
Superior insulation and dielectric strength enhance safety
Durable construction withstands harsh environmental conditions
Flange mounting feature facilitates straightforward installation
Quick connect terminals simplify wiring and maintenance
Compact dimensions allow for space-saving design in applications
Versatile in operation, suitable for a range of industrial uses
Gerelateerde Links
- TE Connectivity Potter And Brumfield Series Relay, Panel Mount, 240V ac Coil, SPST-NO, 1-Pole, 30A Load
- TE Connectivity Flange Mount Non-Latching Relay, 240V ac Coil, 30A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay, 26.5V Coil, SPDT
- Omron Panel Mount Power Relay, 240V ac Coil, 10A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay, 12V dc Coil, SPDT
- TE Connectivity Panel Mount Power Relay, 5V dc Coil, SPDT
- TE Connectivity Panel Mount Power Relay, 3V Coil, 5A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay, 12V Coil, 25A Switching Current, SPDT
