TE Connectivity Panel Power Relay, 26.5V dc Coil, 10A Switching Current, DPDT
- RS-stocknr.:
- 472-904
- Artikelnummer Distrelec:
- 303-50-297
- Fabrikantnummer:
- 1617003-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 534,90
(excl. BTW)
€ 647,23
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 534,90 |
*prijsindicatie
- RS-stocknr.:
- 472-904
- Artikelnummer Distrelec:
- 303-50-297
- Fabrikantnummer:
- 1617003-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | B07 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 300Ω | |
| Coil Power | 2.34W | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 10mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series B07 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 300Ω | ||
Coil Power 2.34W | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 10mΩ | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity general purpose power relay is an innovative solution for applications requiring reliable electromagnetic switching. Designed for versatility, this power relay operates on a direct current (DC) system and offers a non-polarized monostable configuration. Its dual configuration allows for a variety of connection options to suit different mounting needs. With robust specifications, including a 10 A contact rating and a 26.5 VDC coil voltage, it stands out as a dependable choice for electrical control systems. This relay is engineered with an emphasis on durability and efficiency, featuring hermetically sealed enclosure to ensure optimal performance in challenging environments. The combination of high performance and ease of integration makes this relay an ideal component for both panel and printed circuit board applications.
Designed for use in a wide range of electrical applications
Boasts a high contact rating for superior performance
Suitable for harsh environmental conditions due to its hermetically sealed enclosure
Facilitates straightforward use with standard mounting brackets
Resistant to vibration and shock, ensuring longevity in various operational settings
Compatible with a range of customer needs, enhancing versatility
Designed to meet international standards for safety and compliance
Gerelateerde Links
- TE Connectivity Bracket Relay, 26.5V dc Coil, 10A, DPDT
- Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay, 26.5V Coil, 10A Switching Current, DPDT-2 CO
- TE Connectivity Panel Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Power Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, DPDT
- TE Connectivity Chassis Power Relay, 26.5V Coil, 3A Switching Current, DPDT
