TE Connectivity Panel Power Relay, 28V dc Coil, 25A Switching Current
- RS-stocknr.:
- 472-555
- Artikelnummer Distrelec:
- 303-50-792
- Fabrikantnummer:
- 4-1617806-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.620,92
(excl. BTW)
€ 1.961,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.620,92 |
*prijsindicatie
- RS-stocknr.:
- 472-555
- Artikelnummer Distrelec:
- 303-50-792
- Fabrikantnummer:
- 4-1617806-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 28V dc | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 160Ω | |
| Standards/Approvals | No | |
| Contact Material | Silver Alloy Gold Plated | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 28V dc | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 160Ω | ||
Standards/Approvals No | ||
Contact Material Silver Alloy Gold Plated | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity Advanced power relay designed to meet the demands of various applications where reliability and efficiency are paramount. This device features a non-polarised, monostable coil magnetic system, making it a versatile choice for DC operations. With a robust contact arrangement of 3 Form X, it ensures a contact rating of 25 A at 28 VDC, providing exceptional performance in panel mount configurations. The hermetically sealed enclosure guarantees longevity and protection against harsh environments, while the coil resistance is meticulously designed at 160 Ω to optimise functionality. Whether you are in industrial automation or commercial sectors, this relay promises seamless operation under a wide operating temperature range of -70 to 125 °C, ensuring adaptability and safety across various operating conditions.
Coil suppression diode for enhanced reliability
Solder hook terminals facilitate easy installation and connection
Low halogen content ensures a safer environmental footprint
Compatible with a variety of relay options to meet system requirements
Vibration resistance up to 10G's enhances durability
Shock resistance rated at 50G's ensures consistent performance
Back EMF suppression option allows for smoother operation
Gerelateerde Links
- TE Connectivity Panel Power Relay, 28V dc Coil, 25A Switching Current, 3 NO
- TE Connectivity Chassis General Purpose Relay, 28V Coil, 25A Switching Current, 3PST-NO
- TE Connectivity Panel Power Relay, 115V ac Coil, 25A Switching Current, 3 NO
- TE Connectivity Panel Relay, 115V ac Coil, 25A Switching Current, 3 NO
- TE Connectivity Panel Relay, 28V dc Coil, 25A Switching Current, SPDT
- TE Connectivity Chassis Relay, 28V dc Coil, 25A Switching Current, DPDT
- TE Connectivity Panel Power Relay, 26.5V Coil, 25A Switching Current, SPDT
- TE Connectivity Panel Power Relay, 12V Coil, 25A Switching Current, SPDT
