TE Connectivity Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS-stocknr.:
- 471-753
- Fabrikantnummer:
- 1-1393102-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 3 eenheden)*
€ 231,46
(excl. BTW)
€ 280,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 231,46 | € 77,153 |
*prijsindicatie
- RS-stocknr.:
- 471-753
- Fabrikantnummer:
- 1-1393102-9
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Switching Current 10A | ||
Number of Poles 1 | ||
- Land van herkomst:
- MX
The TE Connectivity Electromechanical relay designed to meet diverse operational needs in various applications, featuring a robust and reliable performance. With a staggering capacity for handling both AC and DC loads, this relay ensures efficient power management while maintaining optimal operational safety. Its compact design simplifies integration into existing systems, making it an ideal choice for engineers and designers alike. This relay, from the trusted series of Potter & Brumfield, boasts impressive compliance with global standards, ensuring peace of mind in terms of quality and reliability. From industrial automation to general purpose applications, the KRP-5DG-24 stands out for its straightforward functionality without compromising on the necessary compliance directives, including RoHS, ELV, and REACH, thus catering to environmentally conscious projects.
Handles both AC and DC loads efficiently
Compact size facilitates easy integration into various systems
Designed for reliable performance across multiple applications
Compliant with EU RoHS Directive, ensuring environmental compliance
Backed by the trusted Potter & Brumfield series for quality assurance
Supports a variety of relay accessory options for expanded functionality
Compact size facilitates easy integration into various systems
Designed for reliable performance across multiple applications
Compliant with EU RoHS Directive, ensuring environmental compliance
Backed by the trusted Potter & Brumfield series for quality assurance
Supports a variety of relay accessory options for expanded functionality
Gerelateerde Links
- TE Connectivity Surface Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Seeit DIN Rail Power Relay, 24V Coil, 10A Switching Current, SPDT
- Finder PCB Mount Power Relay, 24V Coil, 10A Switching Current, SPDT
- RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS PRO Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Idec PCB Mount Power Relay, 24V Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- ABB Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
