TE Connectivity PCB Mount Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 468-137
- Fabrikantnummer:
- 1-1617128-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 211,00
(excl. BTW)
€ 255,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 211,00 | € 105,50 |
*prijsindicatie
- RS-stocknr.:
- 468-137
- Fabrikantnummer:
- 1-1617128-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity Signal relay designed to meet demanding DC applications. This relay exemplifies robust engineering with its non-polarized, monostable configuration and efficient 2 Form C DPDT-CO contact arrangement, allowing for reliable operation in various industrial settings. With a contact rating of 1 A and a coil voltage of 26.5 VDC, it promises durability and consistency in performance. Encased in a hermetically sealed enclosure, it withstands challenging environments, ensuring longevity. Additionally, its impressive resistance to vibrations and shocks makes it an ideal choice for critical applications where reliability is paramount.
Designed for efficient performance in DC circuits
Offers a non-polarized coil magnetic system for versatile usage
Equipped with coil polarity protection and suppression diodes for enhanced safety
Extended lead terminations simplify installation in various setups
Capable of operating within a wide temperature range for optimum adaptability
Low halogen content aligns with environmental standards
Compatible with a range of other TE parts, expanding application possibilities
Offers a non-polarized coil magnetic system for versatile usage
Equipped with coil polarity protection and suppression diodes for enhanced safety
Extended lead terminations simplify installation in various setups
Capable of operating within a wide temperature range for optimum adaptability
Low halogen content aligns with environmental standards
Compatible with a range of other TE parts, expanding application possibilities
Gerelateerde Links
- TE Connectivity Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Power Relay, 18V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V dc Coil, DPDT
- TE Connectivity Power Relay, 26.5V dc Coil, 3A Switching Current, DPDT
