Releco Plug In Latching Power Relay, 24V dc Coil, 10A Switching Current, DPDT

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 40,23

(excl. BTW)

€ 48,68

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 20 stuk(s) klaar voor verzending
  • 167 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 40,23
5 - 9€ 39,42
10 - 14€ 38,62
15 +€ 37,81

*prijsindicatie

RS-stocknr.:
350-383
Fabrikantnummer:
C3-R20 / DC 24 V
Fabrikant:
Releco
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Releco

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Series

C3-R20

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

35mm

Coil Resistance

63 Ω

Coil Power

1.5W

Minimum Operating Temperature

-40°C

Depth

35mm

Life

20 Million (DC) cycles

Contact Material

Silver Alloy

Maximum Operating Temperature

+60°C

Height

66mm

Maximum Switching Power AC

2.5 kVA

Dimensions

35 x 35 x 66mm

Releco Remanence Relay


The Releco remanence relay has two changeover contacts and switching current rating of 10A. It is a DC powered plug-in type latching relay with bi-stable switching. This means that the current switching state is retained, irrespective of the excitation. The contacts can be switched OFF by pulsing the reset input. It has a test button that is colour coded and has dual functions like a push to test or lift to latch. There is a removable marking label fitted to each relay. Its meticulous design makes it particularly suitable for industrial applications and installation engineering.

Features and Benefits


24VDC supply rating coil
11-terminal multipole connector according to IEC 67
Contact material is silver-nickel (AgNi)
DPCO contact configuration
Mechanical flag indicator as standard
Operating temperature ranging between -40°C and 60°C
Standard relay 35 x 35mm with flat blade connectors

Applications


Anti-condensation equipment
Car washing equipment
Coffee machines
Commercial cooking equipment
Driers and pumps
HVAC
Industrial cleaning equipment
Refrigeration

Certifications


CCC certified
CE certified
cRUus certified
cULus certified
EAC certified
IEC/EN 60947
IEC/EN 61810
LROS certified

Gerelateerde Links