ROHM Switching Regulator for BD9B300MUV
- RS-stocknr.:
- 827-3136
- Fabrikantnummer:
- BD9B300MUV-EVK-001
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 827-3136
- Fabrikantnummer:
- BD9B300MUV-EVK-001
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Power Management Function | Switching Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD9B300MUV | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Power Management Function Switching Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device BD9B300MUV | ||
BD9B300MUV Step-Down Switching Regulator Evaluation Board
Input Voltage Range 2.7V to 5.5V
Maximum Output Current 3A
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
Maximum Output Current 3A
Constant on-time control suitable to Deep-SLLM
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
Power Good Output
Switching Regulators, ROHM Semiconductor
Gerelateerde Links
- ROHM Switching Regulator
- ROHM BD9G101G-EVK-101 Buck Regulator for BD9G101G for Step-down Switching Regulator
- ROHM BU79100G-LA-EVK-001 Evaluation Board for A/D Converter BU79100G-LA, RKX-EVK-001 for RKX-EVK-001
- ROHM Evaluation Board for IC
- ROHM DC-DC Converter for BD9F800MUX
- ROHM DC-DC Converter for BD9E302EFJ
- ROHM DC-DC Converter for BD9E104FJ
- ROHM DC-DC Converter for BD9G401EFJ
