onsemi Step-Down Switching Regulator Evaluation Board Step Down Switching Regulator for LM2596
- RS-stocknr.:
- 248-3905
- Fabrikantnummer:
- LM2596ATPBCKGEVB
- Fabrikant:
- onsemi
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 248-3905
- Fabrikantnummer:
- LM2596ATPBCKGEVB
- Fabrikant:
- onsemi
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | onsemi | |
| Power Management Function | Step Down Switching Regulator | |
| For Use With | LM2596 | |
| Kit Classification | Development Kit | |
| Kit Name | Step-Down Switching Regulator Evaluation Board | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Power Management Function Step Down Switching Regulator | ||
For Use With LM2596 | ||
Kit Classification Development Kit | ||
Kit Name Step-Down Switching Regulator Evaluation Board | ||
The ON Semiconductor LM2596 regulator is circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 3.0 A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design.
Easy and convenient design
Driving 3.0 A load with excellent line and load regulation
available in adjustable output version
Driving 3.0 A load with excellent line and load regulation
available in adjustable output version
