Maxim Integrated Evaluation Kit DC-DC Converter for MAXM17225EVK#EMGA for MAXM17225AMB+T
- RS-stocknr.:
- 230-6911
- Fabrikantnummer:
- MAXM17225EVK#EMGA
- Fabrikant:
- Maxim Integrated
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 230-6911
- Fabrikantnummer:
- MAXM17225EVK#EMGA
- Fabrikant:
- Maxim Integrated
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | MAXM17225AMB+T | |
| Kit Classification | Development Kit | |
| Featured Device | MAXM17225EVK#EMGA | |
| Kit Name | Evaluation Kit | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With MAXM17225AMB+T | ||
Kit Classification Development Kit | ||
Featured Device MAXM17225EVK#EMGA | ||
Kit Name Evaluation Kit | ||
The Maxim Integrated MAXM17225 is a nanoPower, 300nA quiescent current, synchronous step-up DC-DC converter module available in the eMGA package. The EV kit ships with boost module MAXM17225AMB+T placed in-circuit.
1.8V to 5V resistor selectable output voltage.
1A peak inductor current limit.
Proven 2-layer 1-oz copper PCB layout.
Demonstrates compact solution size.
1A peak inductor current limit.
Proven 2-layer 1-oz copper PCB layout.
Demonstrates compact solution size.
