Maxim Integrated Evaluation Kit Boost Converter for MAX17227JEVK#WLP for MAX17227JANT+

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
230-6868
Fabrikantnummer:
MAX17227JEVK#WLP
Fabrikant:
Maxim Integrated
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Maxim Integrated

Power Management Function

Boost Converter

For Use With

MAX17227JANT+

Kit Classification

Development Kit

Featured Device

MAX17227JEVK#WLP

Kit Name

Evaluation Kit

The Maxim Integrated MAX17227J WLP evaluation kit evaluates the MAX17227J IC in a WLP package. The MAX17227J is a nanoPower boost converter with a 500mA peak inductor current limit and offers automatic pass-through operation when the input voltage is higher than the set output voltage. The kit operates over an input range of 400mV to 5.5V depending on load with a 0.88V typical startup with 3kΩ load.

Proven 2-layer 1oz copper PCB layout
Demonstrates compact solution size
Fully assembled and tested