ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- RS-stocknr.:
- 168-1730
- Fabrikantnummer:
- BD7F100EFJ-EVK-002
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 168-1730
- Fabrikantnummer:
- BD7F100EFJ-EVK-002
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Power Management Function | Flyback Converter | |
| For Use With | Isolated Flyback DC-DC Converter | |
| Kit Classification | Evaluation Board | |
| Kit Name | Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Power Management Function Flyback Converter | ||
For Use With Isolated Flyback DC-DC Converter | ||
Kit Classification Evaluation Board | ||
Kit Name Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board | ||
This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.
No need for an optocoupler or a transformer tertiary winding
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function
Uses Original Adapted Type ON-Time Control Technology
High-speed load response is realized and external phase compensation parts are unnecessary
Fixed switching frequency and low output ripple
Highly efficient light load mode available (PFM operation)
Shutdown / Enable Control
Built-in N-Channel MOSFET
Soft start function
Output load compensation function
Gerelateerde Links
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Isolated Flyback DC/DC Converter BD7F100HFN-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM type Flyback Convertor
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM BM2SC124FP2-EVK-001 Flyback Converter for BM2SC124FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC122FP2-EVK-001 Flyback Converter for BM2SC122FP2-LBZ for Isolated Fly-back Converter
- ROHM BM2SC121FP2-EVK-001 Flyback Converter for BM2SC121FP2-LBZ for Isolated Fly-back Converter
