Schaffner, FN2080 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- RS-stocknr.:
- 776-1169
- Artikelnummer Distrelec:
- 301-09-620
- Fabrikantnummer:
- FN2080-12-06
- Fabrikant:
- Schaffner
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 65,34
(excl. BTW)
€ 79,06
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 15 december 2025
- Plus verzending 14 stuk(s) vanaf 22 december 2025
- Plus verzending 20 stuk(s) vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 65,34 |
| 10 - 24 | € 63,65 |
| 25 - 49 | € 62,01 |
| 50 + | € 60,44 |
*prijsindicatie
- RS-stocknr.:
- 776-1169
- Artikelnummer Distrelec:
- 301-09-620
- Fabrikantnummer:
- FN2080-12-06
- Fabrikant:
- Schaffner
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
| Merk | Schaffner | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Series | FN2080 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 156mm | |
| Depth | 45.4mm | |
| Height | 57.5mm | |
| Capacitance | 1 μF, 4.7nF | |
| Inductance | 3.25 mH, 50 μH | |
| Dimensions | 156 x 45.4 x 57.5mm | |
| Leakage Current | 0.734 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 12.3W | |
| Alles selecteren | ||
|---|---|---|
Merk Schaffner | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Series FN2080 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 156mm | ||
Depth 45.4mm | ||
Height 57.5mm | ||
Capacitance 1 μF, 4.7nF | ||
Inductance 3.25 mH, 50 μH | ||
Dimensions 156 x 45.4 x 57.5mm | ||
Leakage Current 0.734 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 12.3W | ||
FN 2080 Series
Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Approvals
UL recognised, CSA Certified, VDE

Approvals
UL; CSA; VDE
Gerelateerde Links
- Schaffner, FN2080 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- Schaffner, FN2080 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- Schaffner, FN2080 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- Schaffner, FN2080 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- Schaffner, FN2080 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On
- Schaffner, FN2080 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2080 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- Schaffner, FN2080 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase