Schaffner, FN2070 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 76,46

(excl. BTW)

€ 92,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 15 december 2025
  • Plus verzending 10 stuk(s) vanaf 15 december 2025
  • Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 76,46
5 - 9€ 71,11
10 - 24€ 68,59
25 - 49€ 66,82
50 +€ 65,07

*prijsindicatie

RS-stocknr.:
776-1156
Fabrikantnummer:
FN2070-16-07
Fabrikant:
Schaffner
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Wire Lead

Number of Phases

1

Series

FN2070

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

119mm

Depth

57.6mm

Capacitance

1 μF, 4.7nF

Height

85.5mm

Inductance

2.8 mH

Dimensions

119 x 57.6 x 85.5mm

Leakage Current

0.734 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

9.6W

FN 2070 Series


Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Component values are selected to give improved performance in both differential and common mode, particularly at high frequencies
Connection by 0.25in Faston terminals
Optional medical versions (B type) & safety versions (A type) available

Note

FN2070 filters are also available as single- stage filters (FN2020 series)

Approvals

UL recognised, CSA Certified, VDE

Gerelateerde Links