United Automation, NFE61PT 25A 230 V ac 50 → 60Hz, Panel Mount RFI Filter, M4 Screw, Single Phase
- RS-stocknr.:
- 214-3935
- Fabrikantnummer:
- F175-25A
- Fabrikant:
- United Automation
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 214-3935
- Fabrikantnummer:
- F175-25A
- Fabrikant:
- United Automation
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
| Merk | United Automation | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | M4 Screw | |
| Number of Phases | 1 | |
| Series | NFE61PT | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 72 mm, 105mm | |
| Depth | 75mm | |
| Height | 45mm | |
| Inductance | 200 μH | |
| Dimensions | 105 x 75 x 45 mm, 72 x 44 x 45mm | |
| Maximum Operating Temperature | +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk United Automation | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type Panel Mount | ||
Termination Style M4 Screw | ||
Number of Phases 1 | ||
Series NFE61PT | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 72 mm, 105mm | ||
Depth 75mm | ||
Height 45mm | ||
Inductance 200 μH | ||
Dimensions 105 x 75 x 45 mm, 72 x 44 x 45mm | ||
Maximum Operating Temperature +70°C | ||
- Land van herkomst:
- GB
RFI Suppression Filters
Phase-angle power controllers generate Radio Frequency Interference (RFI).This interference must be suppressed to comply with the relevant ,EMC standards or to prevent interaction with other circuits.
Complements the UAL range of mains controlled power regulators
Suitable for 220-240Vac supplies
Suitable for 220-240Vac supplies
Power Controller Accessories