EPCOS, B84143V 66A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS-stocknr.:
- 111-5323
- Fabrikantnummer:
- B84143V0066R127
- Fabrikant:
- EPCOS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 111-5323
- Fabrikantnummer:
- B84143V0066R127
- Fabrikant:
- EPCOS
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EPCOS | |
| Maximum Current Rating | 66A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143V | |
| Operating Frequency | 50/60Hz | |
| Length | 283mm | |
| Depth | 120mm | |
| Height | 290mm | |
| Dimensions | 283 x 120 x 290mm | |
| Alles selecteren | ||
|---|---|---|
Merk EPCOS | ||
Maximum Current Rating 66A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143V | ||
Operating Frequency 50/60Hz | ||
Length 283mm | ||
Depth 120mm | ||
Height 290mm | ||
Dimensions 283 x 120 x 290mm | ||
- Land van herkomst:
- HU
B84143V*R127
B84143V*R127 EMC filters from EPCOS are effective filters for power electronics and converters. This series is constructed with 3-line filters, sine wave EMC filters, housed in a metal case. B84143V*R127 filters are compact and easy to install. These EMC filters are optimised for operation under full load and for use with long motor cables up to 1000 m. With reduced motor bearing current, these filters also ensure motor noise reduction.
Reduced eddy current losses
Low dv/dt values
IP20 protection
Maintenance free with no integrated forced ventilation
A DC link connection is not required
Low dv/dt values
IP20 protection
Maintenance free with no integrated forced ventilation
A DC link connection is not required
Product Application Information
These EMC filters are suitable for use in frequency converters for motor drives in HVAC systems, traction and conveyer systems, pumps and elevators.
Approvals
EN 60939, UL 1283, CSA 22.2 No.8
UL and cUL approval (except 6 A, 45 A, 320 A)
UL and cUL approval (except 6 A, 45 A, 320 A)
Gerelateerde Links
- EPCOS, B84143V 16A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 33A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 180A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 6A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 11A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS, B84143V 520 V ac 66A Sine Wave Filter
- EPCOS, B84144A*R120 66A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
- EPCOS, B84143A*R105 66A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase
