Custom Power Design Quasi Sine Wave 700W Fixed Installation DC-AC Power Inverter, 24V dc Input, 115 V ac, 230 V ac
- RS-stocknr.:
- 431-5570
- Fabrikantnummer:
- SM3508
- Fabrikant:
- Custom Power Design
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
la pièce
417,21 €
(excl. BTW)
504,82 €
(incl. BTW)
- RS-stocknr.:
- 431-5570
- Fabrikantnummer:
- SM3508
- Fabrikant:
- Custom Power Design
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
| Merk | Custom Power Design | |
| Input Voltage | 24V dc | |
| Output Voltage | 115 V ac, 230 V ac | |
| Output Power Continuous | 700W | |
| Output Power Intermittent | 1200W | |
| Output Power Waveform | Quasi Sine Wave | |
| Output Connection Type | British 3-pin, Schuko Socket | |
| Length | 180mm | |
| Width | 170mm | |
| Depth | 155mm | |
| Weight | 7.4kg | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +35°C | |
| Alles selecteren | ||
|---|---|---|
Merk Custom Power Design | ||
Input Voltage 24V dc | ||
Output Voltage 115 V ac, 230 V ac | ||
Output Power Continuous 700W | ||
Output Power Intermittent 1200W | ||
Output Power Waveform Quasi Sine Wave | ||
Output Connection Type British 3-pin, Schuko Socket | ||
Length 180mm | ||
Width 170mm | ||
Depth 155mm | ||
Weight 7.4kg | ||
Minimum Temperature -40°C | ||
Maximum Temperature +35°C | ||
- Land van herkomst:
- GB
Modified Sine Wave, 700 & 1500W 3-Pin UK & Schuko Output Sockets
The Custom Power Design SM3508 Series is a family of small floor mounting DC/AC converters which are able to power most small office or laboratory equipment from any 12 or 24 V battery system. This DC/AC converter allows up to 700W of continuous power, with short surges of up to 1200W. Ideal applications are with small refrigerators and microwave ovens.
Input connection via 2 x M5mm studs
Output connection via 3-pin UK and Schuko sockets
Output is 50Hz modified sine wave
Very high conversion efficiency
High surge handling capability accommodating disk drive run-up, motor start etc.
Over-temperature and overcurrent protection
Integral cooling fan
Neon power indicator
Remote on/off control facility
Mounting flanges
Designed for hard-wired fixed installations
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, light industrial power tools, domestic equipment (such as microwave ovens and small refrigerators) and low energy lighting
Output connection via 3-pin UK and Schuko sockets
Output is 50Hz modified sine wave
Very high conversion efficiency
High surge handling capability accommodating disk drive run-up, motor start etc.
Over-temperature and overcurrent protection
Integral cooling fan
Neon power indicator
Remote on/off control facility
Mounting flanges
Designed for hard-wired fixed installations
Optional heavy duty wiring kit SM2793 (stock no. 322-1890) recommended
Ideal for powering personal computers, fax machines, printers, light industrial power tools, domestic equipment (such as microwave ovens and small refrigerators) and low energy lighting
Note
Caution
The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.
For inside use only.
Gerelateerde Links
- Custom Power Design Quasi Sine Wave 700W Power Inverter, 24V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 700W Power Inverter, 12V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 200W Power Inverter, 12V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 1500W Power Inverter, 12V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 200W Power Inverter, 48V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 1500W Power Inverter, 24V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 200W Power Inverter, 22 → 30V dc Input, 230V ac Output
- Custom Power Design Quasi Sine Wave 200W Power Inverter, 11 → 15V dc Input, 230V ac Output