Alps 50kΩ Linear Slide Potentiometer Through Hole, RS3011114010
- RS-stocknr.:
- 252-3971
- Fabrikantnummer:
- RS3011114010
- Fabrikant:
- Alps
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 252-3971
- Fabrikantnummer:
- RS3011114010
- Fabrikant:
- Alps
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Alps | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 50kΩ | |
| Power Rating | 1/5W | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Series | RS30 | |
| Alles selecteren | ||
|---|---|---|
Merk Alps | ||
Potentiometer Type Linear | ||
Maximum Resistance 50kΩ | ||
Power Rating 1/5W | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Series RS30 | ||
Slim Line Slide Potentiometer
Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.
Features and Benefits:
• Single track Linear or logarithmic carbon tracks
• Space saving 8mm width
• 3 travel lengths available
• Metal tapered lever
• Sliding Life of 10,000 cycles
Gerelateerde Links
- Alps Alpine RS30 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114010
- Alps 10kΩ Linear Potentiometer Through Hole, RK09K1130AAU
- Alps 10kΩ Logarithmic Slide Potentiometer Through Hole, RS4511114016
- Alps Alpine RS20H 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, RS20H11CA00B
- Alps Electric 1 Gang Rotary Potentiometer with a 6 mm Dia. Shaft, 50kΩ, ±20%, 0.05W, Linear RK09D1130A1L
- Alps Alpine RS451 10 kΩ Slide Slide Potentiometer 1-Turns 2-Gang Through Hole, RS45112A400G
- Alps Alpine RS30 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS3011114017
- Alps Alpine RS60 50 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Through Hole, RS6011Y1401A