FIT-Foxconn CR, Polyamide Conveyor Power Poly V Belt, 386 mm Length
- RS-stocknr.:
- 911-167
- Fabrikantnummer:
- EPJ 386 2ON6R
- Fabrikant:
- FIT-Foxconn
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 3,16
(excl. BTW)
€ 3,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,16 |
*prijsindicatie
- RS-stocknr.:
- 911-167
- Fabrikantnummer:
- EPJ 386 2ON6R
- Fabrikant:
- FIT-Foxconn
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | FIT-Foxconn | |
| Length | 386mm | |
| Product Type | Poly V Belt | |
| Belt Section | EPJ | |
| Series | Conveyor Power | |
| Material | CR, Polyamide | |
| Height | 3.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk FIT-Foxconn | ||
Length 386mm | ||
Product Type Poly V Belt | ||
Belt Section EPJ | ||
Series Conveyor Power | ||
Material CR, Polyamide | ||
Height 3.1mm | ||
- Land van herkomst:
- RO
The FIT-Foxconn OPTIBELT conveyor belt designed for optimal power transmission in various applications. Its high-performance CR-compound ensures durability while its precise dimensioning enhances efficiency throughout its operational life.
Engineered with a high performance CR-compound for durability
Incorporates a polyamide layer for enhanced strength
Designed with an abrasion-resistant compound to reduce wear
Optimised rubber composition ensures improved adhesion
Gerelateerde Links
- RS PRO 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to Board Cable, 2m
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage Output, 19.2 → 300 V dc,
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- PR Electronics 4100 Series Universal Transmitter, Universal Input, Current, Voltage, Relay Output, 19.2 → 300 V
- Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
