Leatherman 19 Signal 4.5in, 114.3 mm Closed Length, 212.6 g
- RS-stocknr.:
- 267-4888
- Fabrikantnummer:
- 832625
- Fabrikant:
- Leatherman
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-4888
- Fabrikantnummer:
- 832625
- Fabrikant:
- Leatherman
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Leatherman | |
| Number of Tools | 19 | |
| Series | Signal | |
| Overall Length | 4.5 in | |
| Closed Length | 114.3 mm | |
| Weight | 212.6 g | |
| Product Type | Multitool | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Leatherman | ||
Number of Tools 19 | ||
Series Signal | ||
Overall Length 4.5 in | ||
Closed Length 114.3 mm | ||
Weight 212.6 g | ||
Product Type Multitool | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The Leatherman multi tool packs a fire starter, hammer, one-handed blade and an emergency whistle. Designed for the outdoors with all locking features.
One hand operable features
Made with 420HC stainless steel
Gerelateerde Links
- Leatherman 19 Leatherman Super Tool 300, Pocket Knife Knife 177.8mm, 115 mm Closed Length, 272.15 g
- Leatherman 19 4in, 100 mm Closed Length, 235 g
- Leatherman 19 Surge, Multitool Knife 115mm, 115 mm Closed Length, 335 g
- Leatherman, Multitool Knife 158.7mm, 100 mm Closed Length
- Leatherman, Pocket Knife Knife, 100 mm Closed Length, 142 g
- Leatherman 18 4in, 100 mm Closed Length, 241 g
- Leatherman 17, Serrated Knife 2.9in, 4 in Closed Length, 189.44 g
- Leatherman SIDEKICK, Pocket Knife Knife 152.4mm, 97 mm Closed Length, 198.4 g