Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VMPA Series 24 V dc

Subtotaal (1 eenheid)*

€ 109,55

(excl. BTW)

€ 132,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 74 stuk(s) klaar voor verzending
  • 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 109,55

*prijsindicatie

RS-stocknr.:
278-7160
Fabrikantnummer:
VMPA1-M1H-J-PI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

10 mm

Connection Thread Standard

G

Actuation Type

Electric

Voltage

24 V dc

Seal Material

Nitrile Rubber (NBR)

Series

VMPA

Solenoid Type

5/2 Double Solenoid

Mount Type

Through Hole

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

10 bar

Maximum Pilot Pressure

0.8MPa

Maximum Flow Rate

360L/min

Minimum Pilot Pressure

0.3MPa

Minimum Operating Temperature

-5°C

Valve Function

5/2 Double Solenoid

Maximum Operating Temperature

50°C

Standards/Approvals

cULus

Width

10 mm

Hazardous Area Certification

No

Number of Positions

2

Land van herkomst:
DE

Festo Pneumatic Solenoid Valves, 5 Ports, 24V DC Solenoid Voltage - VMPA1-M1H-J-PI, Numeric Part Number: 533343


This pneumatic solenoid valve is an electrically operated 5/2 double solenoid type, designed for efficient management of flow in various applications. Constructed from durable die-cast aluminium, it guarantees robust performance. With a maximum flow rate of 360L/min, this product effectively combines power with reliability, making it suitable for diverse industrial environments.

Features & Benefits


• Operates on 24V DC ensuring compatibility with standard electrical systems

• High flow rate of 360L/min optimises system efficiency

• Minimum operating pressure of -0.9 bar enhances versatility in applications

• Designed for through-hole mounting for easy installation

• Wide temperature tolerance from -5°C to +50°C increases operational range

• Engineered with die-cast aluminium for improved durability and weight balance

Applications


• Used with automated systems for precise fluid control

• Suitable for pneumatic circuits in manufacturing processes

• Incorporated in robotics for efficient actuator management

• Utilised in assembly lines where quick response time is required

• Employed in packaging machinery for reliable operation in demanding environments

What is the significance of the flow rate in this valve?


A flow rate of 360L/min allows for rapid actuation and efficient movement of fluids, which is crucial in high-performance applications where quick response times are essential for productivity.

How does the operating temperature range affect performance?


The ability to function between -5°C and +50°C ensures reliable operation in a broad spectrum of environments, accommodating varying industrial conditions without compromising performance.

Can this valve be easily installed in existing systems?


Yes, the through-hole mounting style simplifies installation, allowing for seamless integration into current setups with minimal adjustments required.

What type of electrical actuation is used in the solenoid?


The valve operates on a 24V DC electrical actuation system, which is widely available and suitable for many automation applications, ensuring compatibility with existing electrical frameworks.

What benefits does the die-cast aluminium construction provide?


The die-cast aluminium design offers enhanced strength and durability while maintaining a lightweight profile, making it ideal for robust use in varying industrial settings.

Gerelateerde Links