Festo QSR PBT Pneumatic Rotary Union, R 1/8 Male, Push In 6mm

Subtotaal (1 eenheid)*

€ 19,15

(excl. BTW)

€ 23,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 29 stuk(s) vanaf 22 december 2025
  • Plus verzending 8 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 19,15

*prijsindicatie

RS-stocknr.:
202-2776
Fabrikantnummer:
QSR-1/8-6
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Tube Connection

Push In 6mm

Tube Connection - Tube Size

6mm

Threaded Connection

R 1/8 Male

Threaded Connection - Thread Size

3.4mm

Manufacturer Series

QSR

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

500rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Gender

Male

Tube Connection - Type

Push In

Land van herkomst:
JP

Festo Series QSR Pneumatic Rotary Union, 6mm Tube Connection, 14bar Maximum Operating Pressure - QSR-1/8-6, Numeric Part Number: 153402


This pneumatic rotary union is designed for efficient fluid transfer in systems requiring rotary motion. With a robust push fit connection for 6mm tubes and an R 1/8 male thread, it offers versatility in assembly. Its operational range accommodates pressures up to 14 bar and rotation speeds of 500 rpm. Constructed from PBT, this union ensures reliable performance while maintaining durability under varying temperatures from 0°C to +60°C.

Features & Benefits


• Push fit 6mm connection enables quick and easy installation
• R 1/8 male thread fits a variety of standard fittings
• Capable of withstanding maximum operating pressure of 14 bar
• High-speed capability at up to 500 rpm improves efficiency
• Made from PBT for lightweight yet durable performance
• Effective in a range of temperatures from 0°C to +60°C

Applications


• Suitable for automation and robotics requiring rotary motion
• Ideal in mechanical assembly lines to facilitate fluid transfer
• Used in industrial pneumatic systems needing robust connections
• Effective in electrical equipment for managing rotary

What are the recommended temperature limits for use?


The operational limits range from 0°C to +60°C, making it suitable for a variety of environments as long as these limits are respected.

What pressures can this component handle?


It can operate efficiently at a maximum pressure of 14 bar, ensuring reliable functionality in high-pressure systems.

How does the connection type enhance usability?


The push fit design allows for swift and secure installation, making it particularly beneficial for applications where time and efficiency are essential.

What maintenance considerations should be taken into account?


Regular checks for wear and tear around the connections are advisable, as well as ensuring that the operating conditions remain within the specified temperature and pressure limits.

Is this component compatible with standard fittings?


Yes, the R 1/8 male thread allows compatibility with many standard pneumatic connection fittings commonly used in industrial settings.

Gerelateerde Links