Festo QSRL PBT Pneumatic Rotary Union, G 1/2 Male

Subtotaal (1 eenheid)*

€ 47,87

(excl. BTW)

€ 57,92

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 47,87

*prijsindicatie

RS-stocknr.:
202-2755
Fabrikantnummer:
QSRL-G1/2-12
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Tube Connection - Tube Size

12mm

Threaded Connection

G 1/2 Male

Manufacturer Series

QSRL

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

200rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Threaded Connection - Thread Standard

G

Land van herkomst:
JP

Festo QSRL Series Pneumatic Rotary Union, G 1/2 Male Threaded Connection, 12mm Tube size - QSRL-G1/2-12


This pneumatic rotary union by Festo is a high-quality product designed for seamless operation in various industrial applications. The union features a durable PBT construction and is equipped with a G 1/2 Male threaded connection, making it versatile for different setups.

Features & Benefits


• Rotatable push-in L-fitting for easy installation
• Suitable for applications requiring a 12mm tube connection
• Features a 360° rotatable design with a ball bearing for smooth operation
• Can withstand an operating pressure range of -0.95 to 6 bar
• Corrosion resistance classification of CRC 1 for low corrosion stress environments

Applications


• Ideal for use in automation and mechanical industries
• Suitable for applications requiring a pneumatic rotary union connection
• Can be used in a variety of industrial setups requiring compressed air transmission

Can it be used in high-traffic industrial environments?


Yes, it is designed to withstand high-traffic conditions with its durable construction and reliable performance.

Will it work with different tube connection sizes?


The pneumatic rotary union is versatile and can accommodate tube sizes of 12mm, making it suitable for various applications.

Is it suitable for applications requiring a corrosion-resistant design?


Yes, it features a CRC 1 classification for low corrosion stress environments, ensuring longevity and durability.

Gerelateerde Links