Parker Brass Pneumatic Quick Connect Coupling, 12mm Straight-Through
- RS-stocknr.:
- 903-517
- Fabrikantnummer:
- 608KFTF12MVN
- Fabrikant:
- Parker
Subtotaal (1 verpakking van 10 eenheden)*
€ 187,81
(excl. BTW)
€ 227,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 187,81 | € 18,781 |
*prijsindicatie
- RS-stocknr.:
- 903-517
- Fabrikantnummer:
- 608KFTF12MVN
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 608 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 12mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 608 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 12mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker quick coupling system offers a robust solution for tempering and cooling applications, designed for efficiency with a nominal diameter of 8/12 mm, accommodating pressures up to 20 bar.
Colour coding is facilitated through the attachment of coloured clips to the coupling and plug
The locking balls ensure an optimal grip of the plug connection, even under lateral force
An easy-to-use unlocking mechanism is presented, enhanced by knurling at the sleeve's end
Constructed from Durable brass, combining reliability with longevity
Gerelateerde Links
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 2mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 6mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
