Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- RS-stocknr.:
- 855-375
- Fabrikantnummer:
- NS1D24042812
- Fabrikant:
- Colder Products
Subtotaal (1 eenheid)*
€ 23,11
(excl. BTW)
€ 27,96
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 21 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,11 |
*prijsindicatie
- RS-stocknr.:
- 855-375
- Fabrikantnummer:
- NS1D24042812
- Fabrikant:
- Colder Products
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS1 | |
| Sub Type | Connector | |
| Hose Barb Connection | 3.2mm | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 1 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS1 | ||
Sub Type Connector | ||
Hose Barb Connection 3.2mm | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 1 bar | ||
- Land van herkomst:
- US
The Colder Products coupling insert provides a reliable solution for connecting and disconnecting tubing with ease. Designed for efficient fluid transfer, it ensures a secure connection while minimising spills during use.
Non-spill design prevents fluid leakage, ensuring a drip-free disconnect
Intuitive Interface allows for ergonomic handling and secure connections
Rotating design facilitates tubing movement without kinks or leaks
Constructed from chemically resistant materials for durability across various applications
Gerelateerde Links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/16 in 0.0625in Connector
- Colder Products ABS Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
