Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- RS-stocknr.:
- 837-299
- Fabrikantnummer:
- RHD22L5BOMDCF
- Fabrikant:
- Parker
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 135,92
(excl. BTW)
€ 164,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,92 |
*prijsindicatie
- RS-stocknr.:
- 837-299
- Fabrikantnummer:
- RHD22L5BOMDCF
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 22 mm | |
| Outlet Connection Size | 22 mm | |
| Series | RHD | |
| Cracking Pressure | 5bar | |
| Minimum Operating Temperature | -40°C | |
| Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 22 mm | ||
Outlet Connection Size 22 mm | ||
Series RHD | ||
Cracking Pressure 5bar | ||
Minimum Operating Temperature -40°C | ||
Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Vrijgesteld
- Land van herkomst:
- PL
The Parker non-return valve designed for versatile use in fluid systems, ensuring reliable performance in hydraulic applications with nominal pressure ratings up to PN 420 bar. Its dual tube connections further enhance operational flexibility.
Proven reliability, demonstrated through extensive in-field performance
Combined soft and metal sealing provide leak-free operation
Available in various materials, accommodating diverse application needs
Packed against contamination to enhance product quality and reliability
Capable of withstanding a maximum operating pressure of 250 bar
Gerelateerde Links
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 160 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 250 bar Tube 12 mm Tube 12 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 30 mm Tube 30 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
