Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- RS-stocknr.:
- 836-751
- Fabrikantnummer:
- RHD28L0.2BCF
- Fabrikant:
- Parker
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 170,14
(excl. BTW)
€ 205,87
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 170,14 |
*prijsindicatie
- RS-stocknr.:
- 836-751
- Fabrikantnummer:
- RHD28L0.2BCF
- Fabrikant:
- Parker
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 28 mm | |
| Outlet Connection Size | 28 mm | |
| Series | RHD | |
| Cracking Pressure | 0.2bar | |
| Material | Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 250 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 28 mm | ||
Outlet Connection Size 28 mm | ||
Series RHD | ||
Cracking Pressure 0.2bar | ||
Material Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Maximum Operating Pressure 250 bar | ||
Vrijgesteld
- Land van herkomst:
- PL
The Parker non-return valve designed for hydraulic systems, providing reliable flow control with capabilities suitable for high pressure applications. Its robust construction ensures longevity and effective operation across various sectors.
Provides a maximum operating pressure of 250 bar for demanding applications
Made from steel, ensuring durability and resistance under high-stress conditions
Incorporates soft and metal sealing for leak-free performance
Operates effectively within a temperature range of -40 °C to +120 °C
Mechanical actuation adds to reliability in operation
Gerelateerde Links
- Parker RHD Non Return Valve, 250 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 100 bar Tube 28 mm Tube 28 mm
- Parker RHD Non Return Valve, 250 bar Tube 15 mm Tube 15 mm
- Parker RHD Non Return Valve, 250 bar Tube 42 mm Tube 42 mm
- Parker RHD Non Return Valve, 250 bar Tube 35 mm Tube 35 mm
- Parker RHD Non Return Valve, 250 bar Tube 10 mm Tube 10 mm
- Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm
- Parker RHD Non Return Valve, 250 bar Tube 8 mm Tube 8 mm
