SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series

Subtotaal (1 eenheid)*

€ 48,36

(excl. BTW)

€ 58,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 48,36

*prijsindicatie

RS-stocknr.:
255-3280
Fabrikantnummer:
AL40-F04-D
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Port Size

1/2 in

Product Type

Pneumatic Air Lubricator

Connection Thread Standard

G

Series

AL-D

Oil Capacity

135cm³

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

70mm

Overall Height

176mm

Standards/Approvals

No

Bowl Material

Polycarbonate

Land van herkomst:
CN

SMC AL-D Series Pneumatic Air Lubricator, 135cm³ Oil Capacity, 1/2 inch Port Size - AL40-F04-D


This pneumatic air lubricator supplies a controlled oil mist to compressed-air systems to reduce wear and maintain moving parts. Designed for industrial environments, it connects via G-thread ports and operates across a broad temperature range without freezing, supporting continuous lubrication where air-driven equipment requires metered oil delivery.

Features and Benefits:


• 135cm³ oil reservoir provides extended service intervals
• Operates up to 1MPa to suit high-pressure networks
• Minimum operating pressure 0.05MPa enables low-pressure use
• Polycarbonate bowl allows visual oil level checks
• Maximum medium temperature 60°C for warm environments
• Minimum medium temperature -5°C for non-freezing conditions

Applications


• Suitable for pneumatic tools and actuators in factories
• Ideal for air-driven conveyors and indexing mechanisms
• Used with compressed-air distribution panels and manifolds
• Can be used for maintenance circuits in assembly lines
• Used for lubrication of air motors and cylinders

What flow performance can be expected at typical inlet pressures?


At an inlet pressure of 1.0MPa the unit achieves a maximum flow of 8000 l/min, with a minimum dripping flow of 50 l/min for reliable oil delivery.

Which lubricant grade should be used with this device?


Use Class 1 turbine oil ISO VG32 to match the recommended viscosity for correct atomisation and consistent lubrication.

What mechanical strength margins exist beyond normal operating pressure?


The device has a proof pressure of 1.5MPa, providing a safety margin above the maximum operating pressure.

How compact is the product for tight installations?


The overall width measures 70mm, allowing installation where space along the air line is restricted.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.