Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 5 eenheden)*

€ 19,92

(excl. BTW)

€ 24,105

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 80 stuk(s) klaar voor verzending
  • 175 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 - 20€ 3,984€ 19,92
25 - 45€ 3,858€ 19,29
50 +€ 3,73€ 18,65

*prijsindicatie

RS-stocknr.:
265-5624
Fabrikantnummer:
3175 08 17
Fabrikant:
Legris
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Legris

Connector A

R 3/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 3/8 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Body Material

Nickel Plated Brass

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Mounting Type

Inline

Land van herkomst:
FR

Straight Adaptor - Male Taper Thread


A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3175 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.

Features and Benefits


Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations

Gerelateerde Links