RS PRO Push-in Fitting, Uni 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Subtotaal (1 zak van 10 eenheden)*

€ 41,28

(excl. BTW)

€ 49,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 41,28€ 4,128

*prijsindicatie

RS-stocknr.:
197-7659
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Connector A

Uni 1/2 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Chemical Resistant

No

Land van herkomst:
IT

RS PRO Metal Push in Fittings, Staight Male Adapter Threaded-to-Tube


Introducing metal push in fittings from RS PRO, a range of robust and high performance fittings and adapters ideal for connecting pipes, tubes and hoses in a wide range of pneumatic industrial applications. The push in fittings feature a nickel plated brass construction with steel AISI 301 clamping washer, ensuring an air tight seal with excellent durability and reliability regardless of the environment. The high-quality seal is also perfect for high vacuum and pressure applications, ensuring a secure fit for optimum airflow. The RS PRO metal push in fittings range are easy to connect and disconnect quickly and efficiently, offering exceptional quality and performance in a variety of sizes and styles to suit your needs. With the unique universal short thread connector, the fitting can be used with either BSPP, BSPT and NPT threaded connections offering excellent versatility.

Features and Benefits


  • Nickel plated brass construction offering excellent durability and corrosion resistance

  • Steel clamping washer for a secure air tight fit

  • Threads are equipped with tightening parts, allowing the direct assembly of the fittings, reducing the installation time

  • Full Flow and Vacuum resistant tank to special shaped seals

  • Robust and resistant design suitable for a variety of environments

  • Connect and disconnect tubes quickly and efficiently

  • Compatible with pressures up to 20 bar

  • Ideal for a wide range of pneumatic industrial applications

  • Wide operating temperature of - 20 °C to + 80 °C

  • Suitable for BSPP, BSPT and NPT threads

  • Silicon free

  • Available in a wide range of shapes and sizes

Applications


Metal push in fittings and connectors are compact yet durable adapters designed to connect pipes, tubes and hoses with ease in pneumatic industrial applications. They are perfectly suited to applications that require a fitting with resistance to heavy vibrations and abrasions. The simple push in design allows pipes and tubes to be connected with ease, allowing for quick and efficient installation and secure airflow. Push in fittings are available in a wide range of shapes such as straight, tee, Y, elbow and more. They are also available a variety of sizes and threads to suit multiple applications and are used in areas such as:
  • Robotics

  • Automotive Welding

  • Railway maintenance

  • Compressed air circuits

  • Water cooling systems

Standards


1907/2006 REACH, 2011/65/CE RoHS, PED 2014/68/UE, ISO 14743:2004.

FAQs


What is universal short thread compatible with?


The RS PRO range of pneumatic push in fittings with universal short threads feature a unique thread, made by cutting a tapered thread shorter and with a seal. This unique and versatile thread ensures that the fitting is compatible with BSPT ISO 228 (tapered), BSPP ISO7 (parallel) and NPT threads. Rather than purchasing multiple fittings with different threads, RS PRO universal short thread fittings will fit either of these thread types, making them highly cost efficient and robust.

What tubes are compatible?


RS PRO metal push in fittings are ideal for use with a range of tubes including PA6, PA11, PA12, Polyethylene, Polyurethane, PTFE, FEP.

Gerelateerde Links