Festo D series 0.01μm G 1/2 Pneumatic Filter 1120L/min max with Manual drain
- RS-stocknr.:
- 203-0650
- Fabrikantnummer:
- LFMA-1/2-D-MIDI-DA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 162,65
(excl. BTW)
€ 196,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 162,65 |
*prijsindicatie
- RS-stocknr.:
- 203-0650
- Fabrikantnummer:
- LFMA-1/2-D-MIDI-DA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Filtration Size | 0.01µm | |
| Port Connection | G 1/2 | |
| Drain Type | Manual | |
| Manufacturer Series | D | |
| Maximum Flow Rate | 1120L/min | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Filtration Size 0.01µm | ||
Port Connection G 1/2 | ||
Drain Type Manual | ||
Manufacturer Series D | ||
Maximum Flow Rate 1120L/min | ||
- Land van herkomst:
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is midi and manually rotate. Its maximum standard flow rate is 1,120 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Gerelateerde Links
- Festo D series 0.01μm G 1/2 Pneumatic Filter 1120L/min max with Manual drain
- Festo D series 0.01μm G 1/2 Pneumatic Filter 1120L/min max with Automatic drain
- Festo D series 0.01μm Pneumatic Filter with Manual drain
- Festo D series 0.01μm Pneumatic Filter with Automatic drain
- Festo LFMA series 0.01μm G 3/4 1bar to 16 bar Pneumatic Filter 1110L/min max with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 740L/min max with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter 880L/min max with Manual drain