Festo MS series 40μm G 1/4 2bar to 12 bar Filter 1700L/min max with Automatic drain
- RS-stocknr.:
- 202-3365
- Fabrikantnummer:
- MS4-LF-1/4-ERV
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 67,48
(excl. BTW)
€ 81,65
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,48 |
*prijsindicatie
- RS-stocknr.:
- 202-3365
- Fabrikantnummer:
- MS4-LF-1/4-ERV
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Filtration Size | 40µm | |
| Port Connection | G 1/4 | |
| Drain Type | Automatic | |
| Manufacturer Series | MS | |
| Maximum Flow Rate | 1700L/min | |
| Typical Flow Rate | 1700L/min | |
| Minimum Operating Pressure | 2bar | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Filtration Size 40µm | ||
Port Connection G 1/4 | ||
Drain Type Automatic | ||
Manufacturer Series MS | ||
Maximum Flow Rate 1700L/min | ||
Typical Flow Rate 1700L/min | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Plastic | ||
- Land van herkomst:
- HU
Festo Series MS Filter, 40 μm Filtration size, 1700 L/min Maximum Flow Rate - MS4-LF-1/4-ERV, Numeric Part Number: 529401
This filter is designed for industrial applications, providing efficient filtration of compressed air systems. Featuring a sintered filter with a centrifugal separator, it delivers a standard nominal flow rate of 1700 l/min. The robust design, with a plastic bowl guard, ensures durability and ease of maintenance under a maximum operating pressure of 12 bar.
Features & Benefits
• Fully automatic drain offers hassle-free condensate management
• High flow rate filter optimises system performance and efficiency
• G 1/4 filter connection facilitates easy integration into existing systems
• 40μm filtration size ensures reliable air purity
• Plastic bowl air filter minimises the risk of breakage
• High flow rate filter optimises system performance and efficiency
• G 1/4 filter connection facilitates easy integration into existing systems
• 40μm filtration size ensures reliable air purity
• Plastic bowl air filter minimises the risk of breakage
Applications
• Suitable for automation industries, ensuring system reliability
• Ideal for requiring efficient condensate separation
• Employed in environments exposed to moderate corrosion stress
• Ideal for requiring efficient condensate separation
• Employed in environments exposed to moderate corrosion stress
What is the maximum flow rate for this filter?
The filter allows for a maximum flow rate of 1700 l/min, optimising air delivery in various applications.
How does the automatic drain feature function?
The fully automatic drain effectively removes condensate without manual intervention, ensuring continuous operation and reducing maintenance time.
What materials are used in the construction of this filter?
It is made with a die-cast aluminium sub-base and housing, a plastic bowl, and NBR seals, ensuring durability and compliance with RoHS standards.
Can this filter be used in food processing environments?
Yes, this filter is suitable for use with food, following supplementary material guidelines to ensure safety and compliance.
What is the range of operating temperatures for this filter?
The filter operates efficiently within a temperature range of -10°C to +60°C, making it versatile for various industrial conditions.
Gerelateerde Links
- Festo MS series 40μm G 1/4 2bar to 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 40μm G 1/2 2bar to 12 bar Pneumatic Filter 4100L/min max with Automatic drain
- Festo MS series 40μm G 1/4 Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40μm G 1/4 0bar to 14 bar Pneumatic Filter 1700L/min max with Manual drain
- Festo MS series 40μm G 3/8 Pneumatic Filter 3800L/min max with Automatic drain
- Festo MS series 40μm G 1/2 2bar to 12 bar Filter 4100L/min max with Automatic drain
- Festo MS series 40μm Pneumatic Filter with Automatic drain
- Festo MS series 5μm G 1/8 2bar to 12 bar Filter 1000L/min max with Automatic drain