SMC AF20-D series G 1 Pneumatic Filter with Automatic drain
- RS-stocknr.:
- 631-821
- Fabrikantnummer:
- AF50-F10-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 65,38
(excl. BTW)
€ 79,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 65,38 |
*prijsindicatie
- RS-stocknr.:
- 631-821
- Fabrikantnummer:
- AF50-F10-D
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Port Connection | G 1 | |
| Drain Type | Automatic | |
| Manufacturer Series | AF20-D | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Connection G 1 | ||
Drain Type Automatic | ||
Manufacturer Series AF20-D | ||
- Land van herkomst:
- JP
The SMC High performance air filter designed to remove contaminants from compressed air systems, ensuring clean and dry air for industrial machinery and automation setups. it offers reliable filtration with a durable build that enhances system efficiency and extends equipment lifespan. Ideal for fluid power systems, it supports consistent operation in demanding environments.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Gerelateerde Links
- SMC AF20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AF20-D series G 3/8 Pneumatic Filter with Automatic drain
- SMC AF20-D series G 1/2 Pneumatic Filter with Automatic drain
- SMC AF20-D series NPT 1/4 Pneumatic Filter with Automatic drain
- SMC AF20 series 5μm G 1/4 Pneumatic Filter with Automatic drain
- SMC AF20 series 5μm G 1/4 10 bar Pneumatic Filter with Automatic drain
- SMC AF20 series 5μm NPT 1/4 10 bar Pneumatic Filter with Automatic drain
- SMC AC20B-D Filter Regulator, G 1/4, Automatic, AF20-F02-C-D
