ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

Subtotaal (1 eenheid)*

€ 50,80

(excl. BTW)

€ 61,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 50,80

*prijsindicatie

RS-stocknr.:
185-364
Fabrikantnummer:
MK5113
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Type

T-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5113

Land van herkomst:
PL
The ifm electronic T-slot cylinder sensor provides high precision for detecting magnetic fields in industrial automation. Its compact and robust design integrates seamlessly into T-slot cylinders, featuring advanced NPN output functionality for versatile system compatibility. The sensor excels in various conditions, offering excellent response sensitivity and environmental protection. Built for durability, it includes essential features like short circuit protection, ensuring reliable performance and efficiency in demanding applications.

Self-locking fixture for quick mounting and easy adjustment
Easy fit drop from the top into a slot
Moulded cable ensuring very good strain relief
Clearly visible indication of the switching status
Very high switching frequency

Gerelateerde Links