ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

Subtotaal (1 eenheid)*

€ 53,24

(excl. BTW)

€ 64,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 oktober 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 53,24

*prijsindicatie

RS-stocknr.:
185-354
Fabrikantnummer:
MK5132
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Type

T-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5132

Land van herkomst:
PL
The ifm electronic T-slot cylinder sensor is engineered for precision and reliability in demanding applications. It features a robust PNP output function and compact dimensions, making it ideal for tight installation spaces. With a wide operating temperature range from -25 to 85 degrees Celsius and built-in short-circuit and overload protection, this sensor ensures durability and safety. Its high switching frequency and exceptional repeatability enhance responsiveness and consistent performance in automation systems.

Self-locking fixture for quick mounting and easy adjustment
Easy fit drop from the top into a slot
Moulded cable ensuring very good strain relief
Clearly visible indication of the switching status
Very high switching frequency

Gerelateerde Links