ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
- RS-stocknr.:
- 185-207
- Fabrikantnummer:
- MK5230
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 44,65
(excl. BTW)
€ 54,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
---|---|
1 + | € 44,65 |
*prijsindicatie
- RS-stocknr.:
- 185-207
- Fabrikantnummer:
- MK5230
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
---|---|---|
Merk | ifm electronic | |
Type | T-slot | |
Supply Voltage | 10 → 30V dc | |
Manufacturer Series | MK | |
LED Indicator | Yes | |
Operation | NO | |
IP Rating | IP65, IP67 | |
Model Number p | MK5230 | |
Alles selecteren | ||
---|---|---|
Merk ifm electronic | ||
Type T-slot | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series MK | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
Model Number p MK5230 | ||
- Land van herkomst:
- PL
The ifm electronic T-slot cylinder sensor offers precision and durability in a compact design. Engineered for diverse industrial conditions, it features a normally open output function for seamless integration. Built to endure demanding environments, it includes reverse polarity protection and short-circuit safeguarding. With high repeatability and a wide operating temperature range, this sensor ensures consistent performance and accuracy in automation systems.
PNP design
Short circuit protection
Overload protection
IP65 and IP67 protection rating
Short circuit protection
Overload protection
IP65 and IP67 protection rating
Gerelateerde Links
- ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
- ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NC Operation, MK, with LED indicator,
- ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
- ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NC Operation, MK, with LED indicator,
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Transistor Output, 14 (Digital, 2
- Pilz PNOZ X PNOZ X1 Emergency Stop Safety Relay, 24V ac/dc, Single Channel, 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 Emergency Stop Safety Relay, 24 V dc, 110V ac, Dual-Channel, 3 Safety Contacts
- NVIDIA Jetson Orin Nano Super Developer Kit Development Kit