ifm electronic T-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

Subtotaal (1 eenheid)*

€ 50,80

(excl. BTW)

€ 61,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 13 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 50,80

*prijsindicatie

RS-stocknr.:
184-854
Fabrikantnummer:
MK5139
Fabrikant:
ifm electronic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

ifm electronic

Type

T-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5139

Land van herkomst:
PL
The ifm electronic T-slot cylinder sensor offers precise and reliable detection for modern automation systems. Engineered for robust performance, it features a compact design for easy integration and rapid response in dynamic environments. With high operational frequencies and built-in protections against reverse polarity and overloads, this sensor ensures dependable functionality even in challenging conditions. Ideal for various industrial applications, it combines advanced technology with durable construction to enhance performance and reliability.

Self-locking fixture for quick mounting and easy adjustment
Easy fit drop from the top into a slot
Moulded cable ensuring very good strain relief
Exact position detection thanks to very small hysteresis
Very high switching frequency

Gerelateerde Links