Wurth Elektronik, 7.62mm Pitch, 3094, 4 Way, Horizontal, Pluggable Terminal Block, Inverted Header, Through Hole,
- RS-stocknr.:
- 191-9198
- Fabrikantnummer:
- 691309410004
- Fabrikant:
- Wurth Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 191-9198
- Fabrikantnummer:
- 691309410004
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Series | 3094 | |
| Number of Rows | 1 | |
| Body Orientation | Horizontal | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 20A | |
| Voltage Rating | 1.6 kV, 300 V ac | |
| Colour | Green | |
| Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Series 3094 | ||
Number of Rows 1 | ||
Body Orientation Horizontal | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 20A | ||
Voltage Rating 1.6 kV, 300 V ac | ||
Colour Green | ||
Material Polyamide | ||
- Land van herkomst:
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Gerelateerde Links
- Wurth Elektronik, 7.62mm Pitch, 3094, 4 Way, Horizontal, Pluggable Terminal Block, Inverted Header, Through Hole,
- Wurth Elektronik, 7.62mm Pitch, 3444, 12 Way, Horizontal, Pluggable Terminal Block, Plug, Cable Mount, Solder
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 6 Way, , Pluggable Terminal Block, Inverted Header, PCB Mount, Solder
- Wurth Elektronik, 7.62mm Pitch, WR-TBL, 7 Way, , Pluggable Terminal Block, Inverted Header, PCB Mount, Solder
- Wurth Elektronik 3094 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3094 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1-Row
- Wurth Elektronik 3094 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1-Row
- Wurth Elektronik, 3.81mm Pitch, 3073, 7 Way, Vertical, Pluggable Terminal Block, Inverted Header, Through Hole, Solder