ifm electronic Interface Module AC5 31.6V dc
- RS-stocknr.:
- 723-224
- Fabrikantnummer:
- AC508A
- Fabrikant:
- ifm electronic
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 199,87
(excl. BTW)
€ 241,84
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 199,87 |
*prijsindicatie
- RS-stocknr.:
- 723-224
- Fabrikantnummer:
- AC508A
- Fabrikant:
- ifm electronic
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ifm electronic | |
| Module Type | Output | |
| Product Type | Interface Module | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Series | AC5 | |
| Depth | 44.7mm | |
| Standards/Approvals | UKCA | |
| Length | 103mm | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Module Type Output | ||
Product Type Interface Module | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Series AC5 | ||
Depth 44.7mm | ||
Standards/Approvals UKCA | ||
Length 103mm | ||
- Land van herkomst:
- DE
The IFM electronic AS-Interface ClassicLine Module is designed for efficient integration in automation systems, particularly in environments requiring quick installation and reliable operation. This 4DO II 3D Module caters to various control applications with its enhanced electrical capabilities and robust construction. It operates within a voltage range of 26.5 to 31.6 V DC, offering a maximum current load of 2 A across its digital outputs. With features like an integrated watchdog and short-circuit protection, the Module ensures dependable performance across a diverse range of operating conditions, making it Ideal for industries requiring stringent safety and operational standards.
Can handle a maximum current load of 1000 mA per output, supporting high-demand applications
Constructed with PNP circuit, offering versatility in output configurations
Designed to withstand ambient temperatures from -10 to 50 °C, suitable for various environments
IP 50 rated protection ensures durability in industrial settings
Includes ATEX marking for use in potentially explosive atmospheres, meeting rigorous safety standards
Gerelateerde Links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Input Module AC5 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
