Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS-stocknr.:
- 226-4068
- Fabrikantnummer:
- 6ES7952-1AK00-0AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 1.200,00
(excl. BTW)
€ 1.452,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.200,00 |
*prijsindicatie
- RS-stocknr.:
- 226-4068
- Fabrikantnummer:
- 6ES7952-1AK00-0AA0
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1AK00-0AA0
This memory card is a removable data storage device designed to work with S7-400 PLC hardware within industrial automation systems. It serves as an accessory for storing programme code, configuration data and operational parameters in control environments where SIMATIC S7 equipment is deployed. The product conforms to recognised regional product safety markings for use in standard industrial settings and is not intended for use in certified hazardous locations.
Features and Benefits:
• Compatible with S7-400 PLCs for direct programme and data transfer
• Listed as a SIMATIC S7 accessory for straightforward integration
• Meets CE marking for regulatory conformity in Europe
• Holds UKCA marking for use within Great Britain
• Designed for non-hazardous area installations to simplify deployment
• Listed as a SIMATIC S7 accessory for straightforward integration
• Meets CE marking for regulatory conformity in Europe
• Holds UKCA marking for use within Great Britain
• Designed for non-hazardous area installations to simplify deployment
Applications
• Used with S7-400 controllers for backup and restore operations
• Suitable for storing configuration files in automation cabinets
• Ideal for transferring programmes between control racks
• Can be used for offline programme updates and maintenance
• Used for secure retention of operational parameter sets
• Suitable for storing configuration files in automation cabinets
• Ideal for transferring programmes between control racks
• Can be used for offline programme updates and maintenance
• Used for secure retention of operational parameter sets
Is this product certified for use in explosive atmospheres?
No, it is specified for non-hazardous areas and lacks hazardous area certification.
Which regulatory marks indicate regional conformity?
It carries CE and UKCA markings for compliance in Europe and Great Britain.
Which controller family does it support directly?
It is intended for use with S7-400 PLC hardware as an accessory.
What is the primary purpose of the device in automation tasks?
It provides removable data storage for programmes, configurations and parameter sets.
Can it be used as a general-purpose industrial memory module?
It is designed specifically as a SIMATIC S7 Series accessory for industrial automation contexts.
Gerelateerde Links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens 6ES7952 Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300, ET200S, C7
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SD Memory Card SD Card For Use With HMI SIMATIC PLC SIMATIC S7-XXX
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200