RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 67mm
- RS-stocknr.:
- 557-753
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 557-753
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Form | Sheet | |
| Colour | Natural | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 67mm | |
| Finish | Milled | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Form Sheet | ||
Colour Natural | ||
Length 500mm | ||
Width 300mm | ||
Thickness 67mm | ||
Finish Milled | ||
- Land van herkomst:
- DE
The RS Pro Superslide Natural Sheet is a durable and versatile material with dimensions of 67mm x 500mm x 300mm, commonly used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
High hardness and rigidity
Food industry
Mechanical engineering industry
Gerelateerde Links
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 20mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 10mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 60mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 62mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 37mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 105mm
- RS PRO Milled Green Plastic Sheet, 500mm x 300mm x 15mm
- RS PRO Milled Green Plastic Sheet, 500mm x 300mm x 12mm
