Subtotaal (1 eenheid)*
€ 57,35
(excl. BTW)
€ 69,39
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,35 |
*prijsindicatie
- RS-stocknr.:
- 558-529
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.5in | |
| Material | Oil Retaining Tin Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.5in | ||
Material Oil Retaining Tin Bronze | ||
The RS Pro Plain bearing is a self lubricating bearing made from a metal alloy with pores that channel lubricants between the bearing and the shaft. A standard Oilite bearing is impregnated with highly refined mineral oil to ISO VG (SAE 30), which has a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives. The lubricant used is shell tellus S2 MX68. This bearing operates effectively within a temperature range of -15°C to +75°C. The standard Oilite oil-retaining tin bronze material offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-lasting self-lubricating properties.
A wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C
Standard Oilite oil retaining tin bronze is the generally specified material
It gives a good balance between strength, wear resistance, conformability, and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Gerelateerde Links
- RS PRO Plain Bearing, 1.5 in OD
- RS PRO Plain Bearing, 1.5 in Shaft Diameter, 2 in OD
- RS PRO 1.25 in Bore Plain Bearing, 1.5 in OD
- RS PRO 1.5 in Bore Plain Bearing, 1.875 in OD
- RS PRO 1.5 in Bore Plain Bearing, 1.75 in OD
- RS PRO Plain Bearing, 1 in OD
- RS PRO Plain Bearing, 2 in OD
- RS PRO Plain Bearing, 0.5625 in OD
