Subtotaal (20 eenheden, in een zak van 20)*
€ 11,72
(excl. BTW)
€ 14,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 11,72 | € 0,586 |
*prijsindicatie
- RS-stocknr.:
- 528-948
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 10.03mm | |
| Material | Sintered Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 10.03mm | ||
Material Sintered Bronze | ||
- Land van herkomst:
- US
RS PRO 4mm Sintered Bronze Plain Bearing, 10.03mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in various industrial settings. Its Compact size and robust construction ensure smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring long-lasting performance.
4mm Length: Compact design suitable for tight spaces and precise applications.
10.03mm Outer Diameter: Ensures compatibility with a wide range of housings and setups.
5.99mm Shaft Diameter: Perfect fit for standard shafts, reducing friction and enhancing efficiency.
Plain Bearing Design: Offers smooth rotational movement without the need for complex mechanisms.
4mm Length: Compact design suitable for tight spaces and precise applications.
10.03mm Outer Diameter: Ensures compatibility with a wide range of housings and setups.
5.99mm Shaft Diameter: Perfect fit for standard shafts, reducing friction and enhancing efficiency.
Plain Bearing Design: Offers smooth rotational movement without the need for complex mechanisms.
Applications
Automotive industry
Machinery and equipment manufacturing
Aerospace components
Machinery and equipment manufacturing
Aerospace components
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
