Subtotaal (1 zak van 3 eenheden)*
€ 12,91
(excl. BTW)
€ 15,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 12,91 | € 4,303 |
*prijsindicatie
- RS-stocknr.:
- 528-095
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.625in | |
| Material | Sintered Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.625in | ||
Material Sintered Bronze | ||
- Land van herkomst:
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for reducing friction between moving parts. Its Compact size and robust construction ensure reliable performance in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability for long-lasting performance
3/4 in Length: Suitable for applications requiring Compact and efficient design
0.62 in Outside Diameter: Ensures compatibility with a range of housings and assemblies
0.37 in Shaft Diameter: Designed to accommodate standard shaft sizes for easy integration
3/4 in Length: Suitable for applications requiring Compact and efficient design
0.62 in Outside Diameter: Ensures compatibility with a range of housings and assemblies
0.37 in Shaft Diameter: Designed to accommodate standard shaft sizes for easy integration
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with relevant industry standards for plain bearings
Material properties: Offers self-lubricating properties for maintenance-free operation
Material properties: Offers self-lubricating properties for maintenance-free operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
