Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- RS-stocknr.:
- 259-6145
- Fabrikantnummer:
- CEM-1206S
- Fabrikant:
- Same Sky
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 259-6145
- Fabrikantnummer:
- CEM-1206S
- Fabrikant:
- Same Sky
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Height | 9.5mm | |
| Length | 12mm | |
| Maximum Frequency | 2400Hz | |
| Minimum Frequency | 2.4kHz | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Maximum Operating Temperature 70°C | ||
Width 9.5mm | ||
Standards/Approvals RoHS | ||
Height 9.5mm | ||
Length 12mm | ||
Maximum Frequency 2400Hz | ||
Minimum Frequency 2.4kHz | ||
- Land van herkomst:
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 85 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -30°C - 70°C
Made up of PBT material
Gerelateerde Links
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 6 V Min 12 mm 9.5mm 16V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky Lead Wire Buzzer External Magnetic Buzzer 0.51 mm 20 V dc Min 27 mm 9.5mm 30V dc Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 8.5 mm 3 V Min 12 mm 8.5mm 5V Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 4 V dc Min 12 mm 9.5mm 7V dc Max
- Same Sky 92 dB Through Hole Buzzer External Magnetic Buzzer 4.8 mm 5 V dc Min 9 mm 8V dc Max