Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 500 mm Detection Range
- RS-stocknr.:
- 743-1329
- Fabrikantnummer:
- E3ZM-B86T
- Fabrikant:
- Omron
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16/07/2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 258,20
(excl. BTW)
€ 312,42
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 258,20 |
- RS-stocknr.:
- 743-1329
- Fabrikantnummer:
- E3ZM-B86T
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
E3ZM-B Retro-Reflective Sensor
The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.
Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup
OMRON Photoelectric Sensor, Stainless Steel Housing, 1ms Response Time - E3ZM series - E3ZM-B86T
Working with the latest generation of PET bottles? This photoelectric sensor from OMROM uses retro-reflective technology to detect bottles and other items on a conveyor, even super-transparent ones, regardless of shape, position or contents. Setting it up is a doddle – teach it once on the reflector and it can detect any kind of transparent object made from PET, resin or glass. You can count on the sensor's corrosion-resistant, stainless steel housing and thermoplastic display cover to stand firm against aggressive cleaning detergents. This makes it well-suited for use in the food and beverage industry.
Features & Benefits
Broad sensing range from 100 to 500mm makes it a flexible workmate
IP67 and IP69K ratings mean it's dust-tight, waterproof and can withstand high-pressure water jets and steam cleaning
LED light source makes efficient use of energy
IP67 and IP69K ratings mean it's dust-tight, waterproof and can withstand high-pressure water jets and steam cleaning
LED light source makes efficient use of energy
Applications
Food and beverage industry
Recycling facilities
Airport baggage handling
Recycling facilities
Airport baggage handling
Does this sensor need specific light conditions to work properly?
No. Thanks to its advanced pulse synchronisation, this sensor will operate continuously even in changing conditions, such as against bright backgrounds or under artificial light.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 500 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 1 ms |
Series | E3ZM |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +55°C |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -25°C |
Standards Met | CE |