- RS-stocknr.:
- 193-8356
- Fabrikantnummer:
- E3AS-F1000IPT M3
- Fabrikant:
- Omron
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 116,50
(excl. BTW)
€ 140,96
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 116,50 |
- RS-stocknr.:
- 193-8356
- Fabrikantnummer:
- E3AS-F1000IPT M3
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Wide sensing distance of 50 to 1,500 mm, enabling use on any conveyor line width.
TOF-type sensors for used with any type of conveyed workpiece.
Compact-sized body can be mounted anywhere.
Teaching method allows anyone to set optimal threshold values.
Manufactured using OMRON's proprietary laser sealing method.
Antifouling coatings reduce the cleaning frequency on the sensing surface.
IO-Link reduces the time required for startups and changeovers.
Equipped with OMRON's proprietary light emitting element for stable detection of low-reflective workpieces.
TOF-type sensors for used with any type of conveyed workpiece.
Compact-sized body can be mounted anywhere.
Teaching method allows anyone to set optimal threshold values.
Manufactured using OMRON's proprietary laser sealing method.
Antifouling coatings reduce the cleaning frequency on the sensing surface.
IO-Link reduces the time required for startups and changeovers.
Equipped with OMRON's proprietary light emitting element for stable detection of low-reflective workpieces.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Compact |
Detection Type | Diffuse |
Detection Range | 50 mm → 1 m |
Output Type | PNP |
Electrical Connection | M8 Connector |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | Infrared |
IP Rating | IP67, IP67G, IP69K |
Maximum Current | 30 mA |
Interface | IO-Link |
Response Time | 150 ms |
Housing Material | PBT, PC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Series | E3AS-F |
- RS-stocknr.:
- 193-8356
- Fabrikantnummer:
- E3AS-F1000IPT M3
- Fabrikant:
- Omron