Phoenix Contact MKDSFW 1.5/12-3.5 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1868225

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
887-7463
Fabrikantnummer:
1868225
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Screw

Colour

Green

Voltage

160V

Width

43.3mm

Standards/Approvals

No

Depth

13.9mm

Length

11.3mm

Series

MKDSFW 1.5/12-3.5

PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: MKDSFW 1,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Gerelateerde Links