Phoenix Contact UW 25-POT/S Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS-stocknr.:
- 886-8845
- Fabrikantnummer:
- 3073513
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 25 eenheden)*
€ 136,70
(excl. BTW)
€ 165,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 25 + | € 5,468 | € 136,70 |
*prijsindicatie
- RS-stocknr.:
- 886-8845
- Fabrikantnummer:
- 3073513
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 101A | |
| Colour | Grey | |
| Voltage Rating | 800 V | |
| Series | UW 25-POT/S | |
| Width | 15.1mm | |
| Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 101A | ||
Colour Grey | ||
Voltage Rating 800 V | ||
Series UW 25-POT/S | ||
Width 15.1mm | ||
Material Polyamide | ||
- Land van herkomst:
- CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 101 A, cross section: 6 mm² - 35 mm², connection direction of the conductor to plug-in direction: 0 °, width: 15.1 mm, color: gray
Gerelateerde Links
- Phoenix Contact UW 25-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UW 16-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UW 10-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UW 16-POT/S Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- Phoenix Contact UW 10-POT/S Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination